ECC13DKUH

Heilind Number:SULECC13DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DKUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DKUH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DKUH

Detailed Description

Introducing the ECC13DKUH, a high-performance board-to-board connector designed for optimal connectivity in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze components, this connector ensures reliable operation even in extreme conditions. Boasting a 3A amperage rating and 700VAC voltage capacity, it delivers robust power transmission. The female gender, right-angle orientation, and cantilever contact type make it perfect for space-constrained applications. Its 2.54mm pitch, 26 positions, and thru-hole termination method offer versatility in PCB assembly. With a wide operating temperature range of -65 to 125°C, Matte Tin termination plating, and gold contact plating, it guarantees long-term performance and durability. Ideal for use in aerospace, defense, and industrial systems, the ECC13DKUH is a reliable solution for your connectivity needs.