ECC13DKUN

Heilind Number:SULECC13DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DKUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DKUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DKUN

Detailed Description

The ECC13DKUN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female gender, right-angle orientation, and cantilever contact type make it easy to install and use. With two rows of 26 positions each, it offers ample connectivity options. The termination method of thru hole and termination plating of matte tin guarantee secure and stable connections. Operating in a wide temperature range of -65 to 125°C, it is ideal for industrial and aerospace applications. Compact in size with a height of 13.97mm and width of 9.4mm, it is space-saving yet efficient. Gold-plated contacts ensure excellent conductivity, while the tail length of 6.35mm allows for easy soldering. Overall, the ECC13DKUN is a versatile and reliable connector for your PCB interconnection needs.