ECC13DKUS

Heilind Number:SULECC13DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DKUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DKUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DKUS

Detailed Description

Introducing the ECC13DKUS, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. Featuring a female gender, this connector offers two rows for efficient signal transmission. With a side hole mount type and through-hole termination method, installation is secure and straightforward. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent performance requirements. The cantilever contact type and right-angle orientation further enhance its versatility. With 26 positions and a tail length of 6.35mm, it accommodates complex PCB layouts. Its wide operating temperature range from -65 to 125°C guarantees reliability in extreme conditions. The connector's compact design, measuring 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained applications. With termination plating in matte tin, it offers long-term durability. Trusted for its quality and performance, the ECC13DKUS is a crucial component for mission-critical systems.