ECC13DKUT

Heilind Number:SULECC13DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DKUT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DKUT

Detailed Description

Designed for high-performance connectivity in electronic devices, the ECC13DKUT board-to-board PCB connector is a crucial component for seamless data transmission. With a pitch of 2.54 mm and 26 positions, this female connector ensures secure and efficient connections. Featuring PBT and phosphor bronze construction with gold-plated contacts, it guarantees reliable conductivity even in demanding environments. The cantilever contact type and right-angle orientation offer versatility in installation. Operating at temperatures ranging from -65 to 125 °C and with a maximum voltage of 700 VAC, this connector is suitable for a wide range of applications. Its threaded mount type and through-hole termination method provide stability during assembly. Measuring 13.97 mm in height and 9.4 mm in width, the ECC13DKUT is compact yet robust, making it ideal for use in various electronic systems. Trust in this connector for exceptional performance and durability in your PCB designs.