ECC13DRAH

Heilind Number:SULECC13DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DRAH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DRAH

Detailed Description

Introducing the ECC13DRAH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 26 female contacts, this connector ensures secure and reliable connectivity. Constructed with PBT and Phosphor Bronze materials, it offers excellent durability and conductivity. The contact plating of gold and termination plating of matte tin further enhance its performance. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, the ECC13DRAH is suitable for harsh environments. Featuring a right-angle orientation and a clearance hole mount type, it allows for flexible installation. With a connector height of 10.95mm (.431 in) and a width of 8.38mm (.33 in), it offers a compact yet robust solution for your connectivity needs. Trust the ECC13DRAH for high-reliability connections in industrial, aerospace, and other critical applications.