| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC13DRAI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULECC13DRAI |
ECC13DRAI
| Heilind Number: | SULECC13DRAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC13DRAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC13DRAI, a high-performance board-to-board PCB connector designed for precision and durability. Featuring two rows of female connectors with a threaded mount type for secure installation, this connector ensures reliable connectivity in any application. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and corrosion resistance. The full bellow contact type and right-angle orientation make it ideal for space-saving designs. Operating at up to 700 VAC and 3 A, with a temperature range of -65 to 125°C, it guarantees stable performance even in harsh environments. Measuring 10.95 mm in height and 8.38 mm in width, with a pitch of 2.54 mm, it's suitable for compact PCB layouts. Trust the ECC13DRAI for your connectivity needs.

