ECC13DRAN

Heilind Number:SULECC13DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DRAN

Detailed Description

Introducing the ECC13DRAN, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features a rugged construction with PBT and Phosphor Bronze materials, ensuring durability and reliability. With a 3A amperage rating and 700VAC voltage capacity, it guarantees optimal electrical performance. The female gender, 2 rows, and right-angle orientation make it versatile for various PCB layouts. Its Thru Hole termination method and gold-plated phosphor bronze contacts offer secure and efficient connectivity. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it is ideal for harsh environments. With 26 positions and a pitch of 2.54mm, it facilitates high-density board-to-board connections. The matte tin termination plating enhances solderability. Measuring at 10.95mm in height and 8.38mm in width, it fits compactly on PCBs. With its hi-rel ECC13DRAN acronym, this connector is the epitome of excellence in the realm of electronic components.