ECC13DRAS

Heilind Number:SULECC13DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DRAS

Detailed Description

Introducing the ECC13DRAS, a high-performance board-to-board connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Operating at an amperage of 3A and a voltage of 700VAC, it offers robust power transmission capabilities. The 26-position, dual-row design with side hole mount and thru-hole termination method guarantees secure PCB connections. Gold-plated contacts on a full bellow contact type provide excellent conductivity and durability. The right-angle orientation and compact dimensions make it ideal for space-constrained layouts. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, the ECC13DRAS is a dependable choice for critical electronic systems. Upgrade your connectivity solutions with this versatile connector, perfect for aerospace, defense, and industrial applications.