ECC13DREH-S13

Heilind Number:SULECC13DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DREH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DREH-S13

Detailed Description

The ECC13DREH-S13 is a high-quality board-to-board PCB connector designed for reliable and efficient connections in electronic systems. With a gendered female interface and two rows for enhanced connectivity, this connector features a clearance hole mount type and card extender termination method, ensuring easy installation and secure attachment. Constructed with durable PBT and phosphor bronze materials, it offers exceptional conductivity and longevity. The gold-plated phosphor bronze contacts guarantee optimal signal transmission, while the full bellow contact type and straddle orientation further enhance performance. With 26 positions, a voltage rating of 700 VAC, and an amperage of 3A, this connector is suitable for various applications. Its operating temperature range of -65 to 125 °C, along with matte tin termination plating, ensures reliable operation in diverse environments. Compact in size, with a height of 10.95mm and width of 8.38mm, it is ideal for space-constrained designs. The ECC13DREH-S13 is a versatile and dependable solution for demanding electronics projects.