ECC13DREH

Heilind Number:SULECC13DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DREH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DREH

Detailed Description

The ECC13DREH connector, featuring PBT and phosphor bronze construction, offers reliable connectivity in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. This female connector, with two rows and 26 positions, is designed for clearance hole mounting and termination via eyelets. The contacts, made of phosphor bronze and plated with gold, guarantee excellent conductivity. Operating in a wide temperature range of -65 to 125°C, it is suitable for various applications. The straight orientation and full bellow contact type provide secure connections. With a compact size measuring 10.95mm in height and 8.38mm in width, it is ideal for board-to-board and card edge connections. The matte tin termination plating enhances durability. Whether used in industrial machinery or electronic devices, the ECC13DREH ensures high performance and longevity.