ECC13DREI-S13

Heilind Number:SULECC13DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DREI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DREI-S13

Detailed Description

Introducing the ECC13DREIS13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts with a pitch of 2.54mm, this connector offers reliable connectivity for 26 positions at a voltage of 700VAC and an amperage of 3A. With a threaded mount type and card extender termination method, installation is secure and straightforward. The contacts, made of phosphor bronze and plated with gold, ensure excellent conductivity and durability. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straddle orientation and full bellow contact type further enhance its stability. The ECC13DREIS13, with a compact height of 10.95mm and width of 8.38mm, is ideal for space-constrained PCB designs. With matte tin termination plating, it complies with RoHS standards. Trust in this connector for seamless and long-lasting board-to-board connections in your electronic systems.