ECC13DREI

Heilind Number:SULECC13DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DREI

Detailed Description

Introducing the ECC13DREI, a high-performance board-to-board connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage withstand of 700VAC, it is ideal for power and data connectivity. The 2.54mm pitch and 26 positions cater to versatile connectivity needs. Its threaded mounting and eyelet termination method offer secure and durable assembly. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The straight orientation and compact dimensions of 10.95mm height and 8.38mm width make it space-efficient on PCBs. Whether for industrial machinery, telecommunications, or aerospace systems, the ECC13DREI guarantees high reliability and performance. Upgrade your connectivity solutions with this essential component.