ECC13DREN-S13

Heilind Number:SULECC13DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DREN-S13

Detailed Description

The ECC13DREN-S13 is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in various environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power-intensive systems. The female gender and two-row design make it versatile for connecting multiple components. Utilizing a card extender termination method with gold-plated contacts, it guarantees excellent signal transmission. Its full bellow contact type and straddle orientation further enhance its stability. With 26 positions and a tail length of 5.33mm, it offers ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh conditions. The matte tin termination plating ensures long-term durability. Perfect for board-to-board and card edge connections, the ECC13DRENS13 is a vital component in any high-reliability system.