ECC13DREN

Heilind Number:SULECC13DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DREN

Detailed Description

The ECC13DREN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of 26 female contacts made of durable phosphor bronze with gold plating, ensuring reliable conductivity. The contact type, Full Bellow, guarantees secure connections even in harsh environments, while the termination method of eyelets offers easy installation. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of electronic systems. Its straight orientation, compact dimensions of 10.95mm in height and 8.38mm in width, and tail length of 5.72mm make it versatile for various PCB layouts. With a wide operating temperature range of -65 to 125°C and termination plating in matte tin, this connector is both durable and efficient, meeting the highest industry standards. Upgrade your connectivity solutions with the ECC13DREN.