ECC13DRES-S13

Heilind Number:SULECC13DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DRES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DRES-S13

Detailed Description

This ECC13DRESS13 Board-to-Board PCB Connector is designed for high-performance electronic applications. With a compact size and dual-row layout featuring 26 positions, it offers seamless connectivity for complex circuitry. The connector, with a side hole mount type and card extender termination method, ensures secure attachment and reliable signal transmission. Constructed with durable PBT and Phosphor Bronze materials, it boasts a 3A amperage and a 700VAC voltage rating, making it suitable for a wide range of power and data transfer needs. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments where reliability is paramount. Whether in aerospace, defense, or industrial applications, the ECC13DRESS13 guarantees high performance and durability.