ECC13DRES

Heilind Number:SULECC13DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DRES

Detailed Description

Introducing our PBT & Phosphor Bronze Board-To-Board PCB Connector, ECC13DRES. Designed for high-performance applications, this connector features a robust construction with a voltage rating of 700 VAC and an amperage of 3A. With a straight orientation and side hole mount type, it offers easy installation on PCBs. The 26-position connector with 2 rows ensures versatile connectivity. Its contact material, phosphor bronze, plated with gold, guarantees reliable signal transmission. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The termination method using eyelets and matte tin plating ensures secure connections. With a compact size of 10.95mm in height and 8.38mm in width, it saves space while delivering high performance, making it ideal for demanding industrial applications. Upgrade your connectivity solutions with the ECC13DRES connector.