ECC13DRMD-S288

Heilind Number:SULECC13DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DRMD-S288

Detailed Description

Introducing the ECC13DRMDS288, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding electronic applications. Featuring a compact 2-row design with 26 positions, this connector boasts a rugged construction with PBT and Phosphor Bronze materials, ensuring durability in harsh environments. The contact plating of Gold guarantees reliable conductivity, while the termination method of Card Extender allows for secure and efficient installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial settings. The innovative Loop Bellow contact type and Straddle orientation further enhance signal integrity. Measuring just 15.49mm in height and 9.4mm in width, the ECC13DRMDS288 offers a space-saving solution without compromising on performance. Trust in this connector for seamless connectivity in your critical electronic systems.