ECC13DRMD

Heilind Number:SULECC13DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DRMD

Detailed Description

Introducing the ECC13DRMD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding electronic applications. This female connector features two rows of 26 contact positions, with a pitch of 2.54mm, ensuring efficient connectivity. The PBT and phosphor bronze construction, along with gold-plated contacts, guarantees excellent conductivity and durability. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent industry standards for safety and performance. The clearance hole mount type and wire wrap termination method offer easy and secure installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its straight orientation, compact design (15.49mm height, 9.4mm width), and 14.22mm tail length make it versatile for various PCB applications. Trust the ECC13DRMD for seamless and efficient board-to-board connections in your projects.