| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC13DRMH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 26 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC13DRMH-S288 |
ECC13DRMH-S288
| Heilind Number: | SULECC13DRMH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC13DRMH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC13DRMHS288, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, this female connector features 26 positions, perfect for complex board-to-board connections. The contact material is Phosphor Bronze with Gold plating, ensuring reliable conductivity. Its unique Loop Bellow contact type and Straddle orientation offer secure and stable connections. The termination method is Card Extender, with Matte Tin plating for durability. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. The tail length of 13.84mm allows for easy installation. Measuring at .61 inches in height and 9.4mm in width, it's compact yet powerful. Trust the ECC13DRMHS288 for your critical connectivity needs.

