ECC13DRMH

Heilind Number:SULECC13DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DRMH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DRMH

Detailed Description

Introducing the ECC13DRMH, a high-performance board-to-board PCB connector designed for efficient and reliable signal transmission. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and stability in demanding environments. With a 3A amperage and 700VAC voltage rating, it guarantees safe and efficient power delivery. The female gender, 2-row configuration, and wire wrap termination method make it easy to integrate into your PCB setup. Gold-plated phosphor bronze contacts with a loop bellow design provide excellent conductivity and signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse applications. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution without compromising performance. Trust the ECC13DRMH for seamless board-to-board connections in your electronic systems.