| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC13DRMI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 26 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC13DRMI-S288 |
ECC13DRMI-S288
| Heilind Number: | SULECC13DRMI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC13DRMI-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ECC13DRMI-S288 connector offers reliable performance in board-to-board PCB connections and card edge applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this female connector ensures efficient power transmission at an amperage of 3A and a high voltage rating of 700 VAC. With two rows and 26 positions spaced at 2.54mm pitch, it accommodates multiple connections with precision. The termination method of Card Extender and Matte Tin plating guarantee secure and stable attachment. Designed for versatility, its loop bellow contact type and straddle orientation allow for flexible installation. Operating flawlessly in a wide temperature range from -65 to 125 °C, the ECC13DRMIS288 connector is a dependable solution for demanding industrial and electronic applications.

