ECC13DRMI

Heilind Number:SULECC13DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DRMI

Detailed Description

The ECC13DRMI is a high-performance female connector designed for board-to-board PCB applications. With two rows of 26 contact positions, it offers ample connectivity for your electronic devices. Made from durable PBT and Phosphor Bronze materials with gold plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. Featuring a threaded mount type and wire wrap termination method, installation is secure and straightforward. The Loop Bellow contact type guarantees optimal contact pressure and conductivity, while the matte tin termination plating enhances solderability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Compact in size with dimensions of 9.4mm (width) x 15.49mm (height) and a tail length of 14.22mm, it offers space-efficient connectivity. Whether for industrial or commercial applications, the ECC13DRMI is a dependable choice for achieving seamless PCB connections.