ECC13DRMN-S288

Heilind Number:SULECC13DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DRMN-S288

Detailed Description

Introducing the ECC13DRMNS288, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and phosphor bronze construction, this connector ensures durability and reliable connectivity. Its 26 positions, with 2 rows and a pitch of 2.54mm, allow for efficient signal transmission. Featuring gold-plated phosphor bronze contacts and matte tin termination, it guarantees optimal conductivity and corrosion resistance. The loop bellow contact type and card extender termination method further enhance its versatility. Operating flawlessly in a wide temperature range from -65 to 125°C and rated for 700VAC, this connector meets stringent performance standards. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. Trust the ECC13DRMNS288 for seamless board-to-board connections in your projects.