ECC13DRMN

Heilind Number:SULECC13DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DRMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DRMN

Detailed Description

Introducing the ECC13DRMN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, each accommodating 26 positions with a pitch of 2.54mm. Constructed with durable PBT and phosphor bronze materials, it ensures reliable connectivity even in harsh environments with an operating temperature range of -65 to 125°C. The contact plating of gold guarantees excellent conductivity, while the termination method of wire wrap offers secure and efficient installation. With a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for various power and signal transmission needs. Its straight orientation and compact design, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained applications. Trust the ECC13DRMN for high-quality and high-reliability board-to-board connections.