ECC13DRMS-S288

Heilind Number:SULECC13DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DRMS-S288

Detailed Description

The ECC13DRMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and voltage rating of 700VAC, it meets stringent power requirements. The female connector has two rows of 26 positions each, allowing for versatile connectivity options. Its side hole mount type and card extender termination method offer easy installation. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent signal transmission. The connector, with a pitch of 2.54mm and operating temperature range of -65 to 125°C, is suitable for a wide range of applications. Its loop bellow contact type and straddle orientation provide secure connections. Measuring 15.49mm in height and 9.4mm in width, it has a compact design. The termination plating is Matte Tin, ensuring durability. With a focus on high reliability, this connector is ideal for use in aerospace, defense, and other mission-critical systems.