ECC13DRMS

Heilind Number:SULECC13DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DRMS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DRMS

Detailed Description

SKU ECC13DRMS features a female connector designed for high-performance applications. With two rows and 26 positions, it offers ample connectivity. The PBT and Phosphor Bronze construction ensures durability and reliable signal transmission. Featuring a wire wrap termination method and side hole mount type, installation is convenient. Gold-plated contacts on Phosphor Bronze provide excellent conductivity, suitable for high-speed data transfer. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets stringent performance standards. The straight orientation and loop bellow contact type further enhance its functionality. Operating in a wide temperature range from -65 to 125 °C, it remains reliable in harsh environments. The matte tin termination plating and 14.22mm (.56 in) tail length offer stability during operation. Classified under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, this product is essential for robust interconnect solutions.