| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC13DRMT-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 26 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC13DRMT-S288 |
ECC13DRMT-S288
| Heilind Number: | SULECC13DRMT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC13DRMT-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ECC13DRMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows of 26 female contacts, it ensures secure and reliable connectivity. The connector's termination method, card extender, and contact material of phosphor bronze with gold plating guarantee excellent signal transmission. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets strict performance standards. Its loop bellow contact type and straddle orientation further enhance its durability and versatility. With a tail length of 13.84mm and a termination plating of matte tin, this connector excels in both mechanical and electrical properties. Perfect for industrial and commercial applications, the ECC13DRMT-S288 is a top choice for engineers seeking quality and reliability in their designs.

