ECC13DRMT

Heilind Number:SULECC13DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DRMT

Detailed Description

Introducing the ECC13DRMT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a 2.54mm pitch and 26 positions spread across 2 rows, it offers ample connectivity options. The female connector, featuring a straight orientation and threaded mount type with wire wrap termination method, guarantees secure and stable connections. With gold contact plating and loop bellow contact type, signal integrity is maintained even in high-voltage situations, as it can handle up to 700VAC at 3A. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it perfect for space-constrained PCB layouts. The matte tin termination plating ensures durability and longevity, meeting the highest standards for performance and reliability. The ECC13DRMT is the ideal choice for engineers and designers seeking top-quality connectors for mission-critical systems.