ECC13DRSD

Heilind Number:SULECC13DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DRSD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DRSD

Detailed Description

Introducing the ECC13DRSD, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic applications. Featuring a durable construction of PBT and phosphor bronze, this female connector offers reliable performance even in demanding environments. With a 3A amperage and 700VAC voltage rating, it ensures safe and efficient power transmission. The two rows of contacts, with a pitch of 2.54mm, provide ample connectivity options. Gold-plated phosphor bronze contacts guarantee excellent signal integrity, while the clearance hole mount type and thru-hole termination method ensure easy and secure installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse industrial applications. Its straight orientation, loop bellow contact type, and 26 positions make it versatile for various PCB configurations. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on the board while offering efficient connectivity. The matte tin termination plating enhances durability and corrosion resistance, extending the connector's lifespan. Trust the ECC13DRSD for seamless board-to-board connections in your electronic designs.