| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC13DRSH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 26 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC13DRSH-S288 |
ECC13DRSH-S288
| Heilind Number: | SULECC13DRSH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC13DRSH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC13DRSHS288 Board-to-Board Connector, a high-performance solution for your connectivity needs. With a dual-row design featuring 26 positions, this female connector offers reliable contact thanks to its Phosphor Bronze construction with gold plating. The clearance hole mount type and card extender termination method ensure easy installation. Operating in a wide temperature range from -65 to 125 °C, and with a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for various applications. Its loop bellow contact type and straddle orientation further enhance its versatility. Measuring at .61 inches in height and 9.4mm in width, with a pitch of 2.54mm, it guarantees a secure fit on your PCB. Trust in the ECC13DRSHS288 for dependable and efficient connections in your projects.

