ECC13DRSI

Heilind Number:SULECC13DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DRSI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DRSI

Detailed Description

Introducing the ECC13DRSI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 26 female contacts, this connector ensures secure and reliable connections. Its termination method through-hole mounting guarantees stability even in harsh environments, while the phosphor bronze contacts with gold plating offer excellent conductivity and durability. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, the ECC13DRSI is suitable for a wide range of industrial and commercial applications. Its straight orientation and loop bellow contact type make installation and maintenance hassle-free. The connector's compact size, with a height of 15.49mm and width of 9.4mm (.37 in), allows for efficient use of space on PCBs. Trust the ECC13DRSI for your connectivity needs, where performance and reliability are paramount.