ECC13DRSN-S288

Heilind Number:SULECC13DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DRSN-S288

Detailed Description

The ECC13DRSN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows and no mounting requirement, this connector offers easy card extender termination. Constructed with durable PBT and phosphor bronze materials, it ensures reliable connectivity with an amperage rating of 3A and a voltage capacity of 700VAC. The gold-plated phosphor bronze contacts guarantee excellent signal transmission, while the loop bellow contact type and straddle orientation optimize performance. With 26 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The termination plating with matte tin ensures long-term durability. Classified under the high-reliability category, the ECC13DRSNS288 is the perfect choice for critical electronic connections.