ECC13DRSN

Heilind Number:SULECC13DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DRSN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DRSN

Detailed Description

Introducing the ECC13DRSN, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. With a compact yet durable construction, this connector features PBT and phosphor bronze materials, ensuring reliability in demanding applications. Boasting a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power and data-intensive systems. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance, while the Loop Bellow contact type guarantees secure connections. With 26 positions and a pitch of 2.54mm (.1in), it allows for efficient data transfer. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its straight orientation, no mounting requirement, and through-hole termination method make installation easy. The ECC13DRSN is ideal for use in aerospace, defense, and other high-reliability applications where performance is paramount.