ECC13DRSS-S288

Heilind Number:SULECC13DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DRSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DRSS-S288

Detailed Description

Ideal for high-reliability applications, the ECC13DRSSS288 Board-to-Board PCB Connector ensures secure and efficient connections. Featuring a durable design with PBT and Phosphor Bronze construction, it offers reliable performance in demanding environments. The connector, with a 2.54mm pitch and 26 positions, is perfect for intricate circuitry. Gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it meets stringent industry standards. The female connector with side hole mount type and card extender termination method, in a straddle orientation, allows for easy installation. Its compact size, with a height of 15.49mm and width of 9.4mm, is suitable for space-constrained applications. Trust the ECC13DRSSS288 for seamless board-to-board connections in your projects.