ECC13DRSS

Heilind Number:SULECC13DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DRSS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DRSS

Detailed Description

The ECC13DRSS is a high-quality PCB connector designed for reliable and efficient board-to-board connections. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and performance. With a 3A amperage rating and 700VAC voltage rating, it is suitable for various electronic applications. The connector has a female gender, with two rows and side hole mount type for easy installation. Utilizing a Thru Hole termination method with gold-plated phosphor bronze contacts, it guarantees secure and low-resistance connections. The loop bellow contact type and straight orientation further enhance its functionality. With 26 positions and a .19-inch tail length, it offers ample connectivity options. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is reliable in harsh environments. Measuring at .61 inches in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating ensures long-term reliability. A perfect choice for demanding board-to-board applications, the ECC13DRSS is a standout component in the realm of PCB connectors.