ECC13DRST-S288

Heilind Number:SULECC13DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DRST-S288

Detailed Description

The ECC13DRST-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, it ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, this connector is suitable for power and signal transmission. Its 2.54mm pitch and 26 positions offer versatile connectivity options, while the threaded mount type and card extender termination method provide secure and easy installation. The connector's loop bellow contact type and straddle orientation further enhance its functionality. With an operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees stable performance even in extreme conditions. Ideal for use in aerospace, military, and industrial applications, the ECC13DRSTS288 is a reliable solution for your connectivity needs.