ECC13DRTH-S13

Heilind Number:SULECC13DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DRTH-S13

Detailed Description

Introducing SKU ECC13DRTH-S13, a high-performance PCB connector designed for demanding applications. This female connector features two rows, accommodating a total of 26 positions with a pitch of 2.54mm. Crafted with precision, it boasts a contact material of phosphor bronze with gold plating, ensuring reliable conductivity. The full bellow contact type and straddle orientation further enhance its durability. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its clearance hole mount type and card extender termination method make installation a breeze. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees performance in harsh environments. Measuring 10.95mm in height and 8.38mm in width, this connector offers a compact yet robust solution for your connectivity needs. Trust in the ECC13DRTHS13 for seamless board-to-board and card edge connections in your electronic designs.