ECC13DRTH

Heilind Number:SULECC13DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DRTH

Detailed Description

Introducing the ECC13DRTH, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures durability and reliable performance. With a current rating of 3A and a voltage capacity of 700 VAC, it meets stringent electrical requirements. The connector offers 26 positions in a straight orientation, with 2 rows spaced at a pitch of 2.54mm. Contact material of phosphor bronze with gold plating guarantees excellent conductivity. Its clearance hole mount type and thru-hole termination method make installation easy and secure. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a connector height of 10.95mm and width of 8.38mm, it provides a compact yet efficient solution for PCB connectivity. Trust the ECC13DRTH for high-reliability connections in your electronic designs.