| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC13DRTI-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULECC13DRTI-S13 |
ECC13DRTI-S13
| Heilind Number: | SULECC13DRTI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC13DRTI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Female Connector, SKU ECC13DRTI-S13. Designed for high-performance applications, this connector boasts a 3A amperage rating and 700VAC voltage capacity, ensuring reliable power transmission. Featuring two rows and 26 positions with a 2.54mm pitch, it offers seamless connectivity on PCBs. The contact material is phosphor bronze with gold plating, guaranteeing optimal signal transfer. Its threaded mount type and straddle orientation make installation effortless. With a -65 to 125°C operating temperature range, it's suitable for diverse environments. The connector's durable construction, including matte tin termination plating, ensures longevity. Perfect for board-to-board and card edge connections, it's a must-have for electronic assemblies. Trust in the ECC13DRTIS13 for superior performance.

