ECC13DRTI

Heilind Number:SULECC13DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DRTI

Detailed Description

This female connector, SKU ECC13DRTI, is a reliable and high-performance component for your PCB assembly needs. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. Featuring two rows of 26 positions, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure and stable installation on your board. Constructed with durable PBT and phosphor bronze materials, it provides excellent conductivity and longevity. Gold-plated contacts ensure optimal signal transmission, while the full bellow design enhances reliability in demanding environments. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. The matte tin termination plating complies with industry standards for RoHS compliance. Trust in the ECC13DRTI for seamless board-to-board or card edge connections in your electronic designs.