ECC13DRTN-S13

Heilind Number:SULECC13DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DRTN-S13

Detailed Description

Introducing the ECC13DRTNS13, a high-performance Board To Board PCB Connector designed for demanding applications. This female connector features 26 positions with a pitch of 2.54mm, ensuring reliable connectivity in two rows. Crafted with durable PBT and Phosphor Bronze materials, it offers excellent conductivity with gold-plated contacts. The Full Bellow contact type and Straddle orientation further enhance its functionality. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector guarantees safe and efficient performance in harsh environments. The termination method of Card Extender, along with Matte Tin plating, ensures secure attachment to PCBs. Compact yet sturdy, with a connector height of 10.95mm and width of 8.38mm, this ECC13DRTNS13 connector is ideal for space-constrained applications. Trusted for its quality and reliability, it is a must-have component for your electronic projects.