ECC13DRTS-S13

Heilind Number:SULECC13DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DRTS-S13

Detailed Description

ECC13DRTS-S13 is a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. With a 2-row, 26-position layout and a voltage rating of 700 VAC, it is suitable for high-density power and signal transmission. The female connector, with a side hole mount type, offers easy installation on PCBs. Gold-plated contacts on Phosphor Bronze provide excellent conductivity, while the termination method of Card Extender ensures secure connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector meets stringent performance standards. Its compact design, with a connector height of 10.95mm and width of 8.38mm, saves space on PCBs. With Matte Tin termination plating, it guarantees long-term durability. Perfect for aerospace, defense, and industrial applications, the ECC13DRTSS13 is a reliable solution for your connectivity needs.