| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC13DRTS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC13DRTS |
ECC13DRTS
| Heilind Number: | SULECC13DRTS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC13DRTS |
| ECAD Model: |
Specifications
Detailed Description
The ECC13DRTS is a high-performance female PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable conductivity with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows and 26 positions, it offers ample connectivity options on a 2.54mm pitch. The straight orientation and side hole mount type make installation easy, while the thru-hole termination method and matte tin plating guarantee secure attachment to the board. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Whether used in aerospace, telecommunications, or industrial machinery, the ECC13DRTS delivers exceptional performance and durability.

