ECC13DRXH

Heilind Number:SULECC13DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DRXH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DRXH

Detailed Description

The ECC13DRXH is a female board-to-board PCB connector designed for high-reliability applications, featuring 26 positions in a dual-row configuration with a pitch of 2.54mm. Constructed with PBT and Phosphor Bronze materials, it ensures durability and reliable performance. The contact plating of gold offers excellent conductivity, while the termination method of thru-hole with matte tin plating guarantees secure connections. With an operating temperature range of -65 to 125°C and a voltage rating of 700 VAC, this connector is suitable for demanding environments. Its straight orientation, clearance hole mount type, and full bellow contact type make it easy to install and maintain. Measuring 10.95mm in height and 8.38mm in width, it fits compactly onto PCBs. The tail length of 4.7mm allows for efficient soldering. Ideal for various industrial and electronic applications, the ECC13DRXH ensures optimal performance and longevity.