ECC13DRXI

Heilind Number:SULECC13DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DRXI

Detailed Description

Introducing the ECC13DRXI, a high-performance board-to-board connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The two rows of contact pins, terminated through holes with gold plating, offer secure and efficient mating. The straight orientation and 26 positions make it versatile for various PCB layouts. Operating from -65 to 125°C, it guarantees stable performance in extreme conditions. With a compact design, measuring just 10.95mm in height and 8.38mm in width, it saves space on the board. Trust the ECC13DRXI for high-reliability connections in aerospace, defense, and industrial applications.