ECC13DRXN

Heilind Number:SULECC13DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DRXN

Detailed Description

Introducing the ECC13DRXN, a high-performance female PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. Boasting a current rating of 3A and a voltage resistance of 700VAC, it is ideal for power and signal transmission. The 2-row, 26-position configuration with a 2.54mm pitch offers ample connectivity options. Gold-plated contacts and full bellow design guarantee superior signal integrity and longevity. With a straight orientation and no mounting required, installation is effortless. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh operating conditions. Its compact dimensions of 10.95mm in height and 8.38mm in width make it versatile for various PCB layouts. Trust the ECC13DRXN for secure and efficient board-to-board connections in critical systems.