ECC13DRXS

Heilind Number:SULECC13DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DRXS

Detailed Description

Introducing the ECC13DRXS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, offering 26 positions for efficient connectivity. Constructed with PBT and Phosphor Bronze materials, it ensures durability and reliable performance. The contact plating of Gold and termination plating of Matte Tin enhance conductivity and corrosion resistance. With an operating temperature range of -65 to 125 °C and a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. Its side hole mount type and straight orientation, along with a tail length of 4.7mm, facilitate easy installation on PCBs. Ideal for industries where quality and precision are paramount, the ECC13DRXS guarantees seamless connectivity in critical systems.