ECC13DRYH-S13

Heilind Number:SULECC13DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DRYH-S13

Detailed Description

The ECC13DRYH-S13 Board-to-Board PCB Connector is a high-performance solution designed for demanding applications. Featuring a durable construction with PBT housing and Phosphor Bronze contacts, this connector ensures reliable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent industry standards for power transmission. The connector's 2.54mm pitch and 26 positions make it suitable for complex circuitry. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 125°C, it is ideal for harsh environments. The connector's clearance hole mount and card extender termination method offer easy installation. Its compact size, measuring 10.95mm in height and 8.38mm in width, makes it suitable for space-constrained applications. Whether used in aerospace, defense, or industrial sectors, the ECC13DRYHS13 ensures optimal performance and durability.