| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC13DRYH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC13DRYH |
ECC13DRYH
| Heilind Number: | SULECC13DRYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC13DRYH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC13DRYH, a high-performance Board-to-Board PCB Connector designed for demanding industrial applications. Featuring 26 gold-plated female contacts with a pitch of 2.54mm, this connector ensures reliable signal transmission at up to 700VAC and 3A. The straight orientation and clearance hole mount type make installation a breeze, while the rugged construction, with PBT and Phosphor Bronze materials, guarantees durability even in harsh environments. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, the ECC13DRYH is suitable for various industries, from aerospace to telecommunications. Trust in this connector for secure and efficient interboard connections, meeting your high-reliability standards.

