ECC13DRYI-S13

Heilind Number:SULECC13DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DRYI-S13

Detailed Description

Introducing the ECC13DRYIS13 Board To Board PCB Connector, a high-performance female connector designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector offers reliable connectivity in a compact form factor. It features two rows with 26 positions, ensuring ample connectivity options. The termination method is through a Card Extender, guaranteeing secure and stable connections. Gold-plated Phosphor Bronze contacts and Matte Tin termination plating provide excellent conductivity and corrosion resistance. With a current rating of 3A and voltage capacity of 700VAC, this connector is suitable for a wide range of electronic systems. Its operating temperature range of -65 to 125°C makes it ideal for harsh environments. The Full Bellow contact type and Straddle orientation further enhance its durability and performance. Measuring 10.95mm in height and 8.38mm in width, this connector is space-efficient for PCB layouts. Whether in industrial, aerospace, or telecommunications applications, the ECC13DRYIS13 ensures reliable and efficient board-to-board connections.